Part Details for DD62M20G00 by Amphenol Positronic
Overview of DD62M20G00 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD62M20G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DD62M20G00-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$216.0909 / $563.5300 | Buy Now |
DISTI #
276-DD62M20G00
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62M SOD GF ZINC | 0 |
|
$144.7100 / $163.2100 | Order Now |
DISTI #
POSDD62M20G00
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD62M20G00
|
Interstate Connecting Components | 0 |
|
Buy Now |