Part Details for DD62M10HTS/AA by Amphenol Positronic
Results Overview of DD62M10HTS/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD62M10HTS/AA Information
DD62M10HTS/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DD62M10HTS/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DD62M10HTS/AA-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 62POS CRIMP Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$473.7090 | Buy Now |
DISTI #
4306-DD62M10HTS/AA-ND
|
DigiKey | Motors & Solenoids Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.2124 | Buy Now |
DISTI #
276-DD62M10HTS/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 62M CRIMP GF SS | 0 |
|
$191.7100 / $198.8400 | Order Now |
DISTI #
POSDD62M10HTS/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD62M10HTS/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD62M10HTS/AA
|
PEI Genesis | DSUB 62M CRIMP GF SS Min Qty: 1 | 46 |
|
$97.0100 / $102.5000 | Buy Now |