DD62M0S50V30/AA
Amphenol Positronic
Description: D Subminiature Connector,

Overview of DD62M0S50V30/AA by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DD62M0S50V30/AA by Amphenol Positronic

Part # Manufacturer Description Stock Price Buy
DISTI # 276-DD62M0S50V30/AA
Mouser Electronics D-Sub High Density Connectors DSUB 62M CRIMP LC E ZINC RoHS: Compliant 0
  • 1 $46.8100
  • 10 $42.9600
  • 25 $41.3100
  • 50 $39.9300
  • 100 $37.7200
$37.7200 / $46.8100 Order Now
DISTI # POSDD62M0S50V30/AA
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # 32545766
Verical DD62M0S50V30/AA Min Qty: 1 Package Multiple: 1 Americas - 7
  • 1 $33.6688
  • 10 $32.4552
  • 25 $31.6008
$31.6008 / $33.6688 Buy Now
DISTI # POSDD62M0S50V30/AA
Interstate Connecting Components   0
Buy Now

CAD Models for DD62M0S50V30/AA by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD62M0S50V30/AA by Amphenol Positronic

DD62M0S50V30/AA
Amphenol Positronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARDS: MIL-DTL-24308, SAE AS39029
Body Breadth
0.494 inch
Body Depth
0.411 inch
Body Length
2.729 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
5 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1414VAC V
Durability
1000 Cycles
Empty Shell
YES
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.095 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
THREADED
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Power)
6.5 A
Rated Current (Signal)
12 A
Reference Standard
CSA;MIL;UL
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
4/C
Terminal Length
0.15 inch
Termination Type
CRIMP
Total Number of Contacts
62
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. DD62M0S50V30/AA
    Amphenol Positronic
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD62M0S50V30/AA by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD62M0S50V30/AA by Amphenol Positronic

  • Please alert me when DD62M0S50V30/AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD62M0S50V30/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD62M0S50V30/AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD62M0S50V30/AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD62M0S50V30/AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD62M0S50V30/AA by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: