Part Details for DD61S14KKHPSA1 by Infineon Technologies AG
Results Overview of DD61S14KKHPSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD61S14KKHPSA1 Information
DD61S14KKHPSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DD61S14KKHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000096968
|
EBV Elektronik | IGBT Module 1400V 61A 3Pin PB20 (Alt: SP000096968) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DD61S14KKHPSA1
DD61S14KKHPSA1 CAD Models
DD61S14KKHPSA1 Part Data Attributes
|
DD61S14KKHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD61S14KKHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 76A, 1400V V(RRM), Silicon, MODULE-3
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 76 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |