Part Details for DD60KB160 by Sanrex Corporation
Overview of DD60KB160 by Sanrex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Motor control systems
Price & Stock for DD60KB160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DD60KB160-ND
|
DigiKey | DIODE MODULE GP 1600V 60A Min Qty: 27 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.3485 | Buy Now |
DISTI #
197-DD60KB160
|
Mouser Electronics | Diode Modules Discrete Semiconductor Modules 1600V 60A RoHS: Compliant | 9 |
|
$28.2300 / $37.3000 | Buy Now |
|
NAC | DIODE DOUBLER MODULE 60A/1600V RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$26.7100 / $28.7700 | Buy Now |
|
Ozdisan Elektronik | DIODE MODULE 60A (2x60A) 1600V | 0 |
|
$39.0340 / $41.7664 | RFQ |
Part Details for DD60KB160
DD60KB160 CAD Models
DD60KB160 Part Data Attributes
|
DD60KB160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DD60KB160
Sanrex Corporation
Rectifier Diode, 60A, 1600V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
Non-rep Pk Forward Current-Max | 1100 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 60 A | |
Rep Pk Reverse Voltage-Max | 1600 V |