Part Details for DD60GB40 by Sanrex Corporation
Overview of DD60GB40 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD60GB40
DD60GB40 CAD Models
DD60GB40 Part Data Attributes
|
DD60GB40
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DD60GB40
Sanrex Corporation
Rectifier Diode, 60A, 400V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
Non-rep Pk Forward Current-Max | 1100 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 60 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO |