Part Details for DD540N22K by Infineon Technologies AG
Overview of DD540N22K by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD540N22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-DD540N22K
|
Mouser Electronics | Diode Modules THYR / DIODE MODULE DK RoHS: Compliant | 4 |
|
$261.1200 / $265.3600 | Buy Now |
Part Details for DD540N22K
DD540N22K CAD Models
DD540N22K Part Data Attributes
|
DD540N22K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD540N22K
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 573A, 2200V V(RRM), Silicon, MODULE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.48 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 14000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 540 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Reverse Current-Max | 40000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD540N22K
This table gives cross-reference parts and alternative options found for DD540N22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD540N22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DD540N20K-K | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 573A, 2000V V(RRM), Silicon, | DD540N22K vs DD540N20K-K |
DD540N20K-A | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 573A, 2000V V(RRM), Silicon, | DD540N22K vs DD540N20K-A |
DD540N22K | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 573A, 2200V V(RRM), Silicon, MODULE-3 | DD540N22K vs DD540N22K |
DD540N22K-A | Eupec Gmbh & Co Kg | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 573A, 2200V V(RRM), Silicon, | DD540N22K vs DD540N22K-A |