Part Details for DD50SDJS by Methode Electronics Inc
Overview of DD50SDJS by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD50SDJS
DD50SDJS CAD Models
DD50SDJS Part Data Attributes
|
DD50SDJS
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DD50SDJS
Methode Electronics Inc
D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.201 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | 1.946 N |
Alternate Parts for DD50SDJS
This table gives cross-reference parts and alternative options found for DD50SDJS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD50SDJS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD50SDSLYW | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | Methode Electronics Inc | DD50SDJS vs DD50SDSLYW |
DD50SDSL | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug | Methode Electronics Inc | DD50SDJS vs DD50SDSL |
DD50SDSLYW | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Plug, | Adam Technologies Inc | DD50SDJS vs DD50SDSLYW |