Part Details for DD50SA191A197 by ITT Interconnect Solutions
Results Overview of DD50SA191A197 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD50SA191A197 Information
DD50SA191A197 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DD50SA191A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70794651
|
RS | Connector, D-sub, Rectangular, D, D, 50, Rec, A191, A197 | ITT Cannon DD50SA191A197 RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3000 / $45.3700 | RFQ |
DISTI #
DD50SA191A197
|
PEI Genesis | DSUB 50F SOD G30 TIN Min Qty: 1 | 321 |
|
$21.2100 / $23.1400 | Buy Now |
Part Details for DD50SA191A197
DD50SA191A197 CAD Models
DD50SA191A197 Part Data Attributes
|
DD50SA191A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DD50SA191A197
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body Breadth | 0.605 inch | |
Body Depth | 0.156 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DD50SA191A197
This table gives cross-reference parts and alternative options found for DD50SA191A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD50SA191A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
777-SD-D-H-50-S-OL2-RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | DD50SA191A197 vs 777-SD-D-H-50-S-OL2-RM8 |
777-SD-D-50-S-OL2-RM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | DD50SA191A197 vs 777-SD-D-50-S-OL2-RM5 |
164A12169X | Conec Corporation | $10.8324 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT | DD50SA191A197 vs 164A12169X |
777-SD-D-G-50-S-OL2-RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Plug, | DD50SA191A197 vs 777-SD-D-G-50-S-OL2-RM8 |
DDM-50SR | Japan Aviation Electronics Industry Limited | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, | DD50SA191A197 vs DDM-50SR |
D50S24B4GX00 | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | DD50SA191A197 vs D50S24B4GX00 |
A-DF50A-I | ASSMANN WSW components GmbH | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Socket | DD50SA191A197 vs A-DF50A-I |
77-SD-D-G-50-S | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, | DD50SA191A197 vs 77-SD-D-G-50-S |
DDM-50SHT | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | DD50SA191A197 vs DDM-50SHT |
164A16659X | Conec Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Socket, ROHS COMPLIANT | DD50SA191A197 vs 164A16659X |