Part Details for DD50S by Cinch Connectivity Solutions
Overview of DD50S by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DD50S065TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, 50 Way Socket Solder Bucket, without Accessory | |
DD50S564GTLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connectors, Input Output Connectors, 50 Way, Socket, Right Angle, 200 Cycles, Harpoon | |
DD50S564TLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 50 Way Socket Right Angle , without Accessory. |
Price & Stock for DD50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H9710
|
Newark | Connector, D Sub, Receptacle, 50 Position, No. Of Contacts:50Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:Basic D Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: No |Cinch Connectivity Solutions DD50S RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 47 |
|
RFQ | ||
DISTI #
DD50S
|
PEI Genesis | DSUB 50F SOD GF ZINC | 0 |
|
Buy Now |
Part Details for DD50S
DD50S CAD Models
DD50S Part Data Attributes
|
DD50S
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
DD50S
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |