Part Details for DD46S12KHPSA1 by Infineon Technologies AG
Results Overview of DD46S12KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD46S12KHPSA1 Information
DD46S12KHPSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DD46S12KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000096961
|
EBV Elektronik | IGBT Module 1200V 45A 3Pin PB20 (Alt: SP000096961) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DD46S12KHPSA1
DD46S12KHPSA1 CAD Models
DD46S12KHPSA1 Part Data Attributes
|
DD46S12KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD46S12KHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 64A, 1200V V(RRM), Silicon, MODULE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 850 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 64 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD46S12KHPSA1
This table gives cross-reference parts and alternative options found for DD46S12KHPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD46S12KHPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DD46S12KHOSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 64A, 1200V V(RRM), Silicon, MODULE-3 | DD46S12KHPSA1 vs DD46S12KHOSA1 |