Part Details for DD44S300V5S/AA by Amphenol Positronic
Results Overview of DD44S300V5S/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD44S300V5S/AA Information
DD44S300V5S/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DD44S300V5S/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4119854
|
Farnell | HD D-SUB CONN, RCPT, 44POS, DB, THT RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 125 |
|
$52.7429 / $67.6592 | Buy Now |
DISTI #
3937-DD44S300V5S/AA-600081-ND
|
DigiKey | CONN D-SUB HD RCPT 44P VERT SLDR Min Qty: 10 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$310.2180 | Buy Now |
DISTI #
4306-DD44S300V5S/AA-ND
|
DigiKey | Motors & Solenoids Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.0567 | Buy Now |
DISTI #
276-DD44S300V5S/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44F PCB STR GF SS RoHS: Compliant | 0 |
|
$51.4500 / $66.0100 | Order Now |
DISTI #
POSDD44S300V5S/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
33811529
|
Verical | DD44S300V5S/AA Min Qty: 1 Package Multiple: 1 | Americas - 66 |
|
$43.0974 / $45.9172 | Buy Now |
DISTI #
POSDD44S300V5S/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD44S300V5S/AA
|
PEI Genesis | DSUB 44F PCB STR GF SS Min Qty: 1 | 66 |
|
$43.2100 / $46.4700 | Buy Now |
Part Details for DD44S300V5S/AA
DD44S300V5S/AA CAD Models
DD44S300V5S/AA Part Data Attributes
|
DD44S300V5S/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44S300V5S/AA
Amphenol Positronic
D Subminiature Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308, SAE AS39029 | |
Board Mounting Option | HOLE .123 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.364 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |