Part Details for DD44M00000/AA by Amphenol Positronic
Overview of DD44M00000/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M00000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5906
|
Newark | Hd D Sub Housing, Plug, 44Pos, Db Rohs Compliant: Yes |Positronic DD44M00000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$55.2400 / $72.6200 | Buy Now |
DISTI #
4306-DD44M00000/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Box |
14 In Stock |
|
$25.0726 / $33.8600 | Buy Now |
DISTI #
3937-DD44M00000/AA-600081-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 44POS Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
14 In Stock |
|
$98.5090 / $289.8200 | Buy Now |
DISTI #
276-DD44M00000/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 44M CRIMP LC ZINC RoHS: Compliant | 80 |
|
$25.0700 / $33.8600 | Buy Now |
DISTI #
POSDD44M00000/AA
|
Heilind Electronics | D-Sub Connector 44 Position W/O Pin Contacts | Americas - 2 in Stock |
|
$26.8077 / $40.2924 | Buy Now |
DISTI #
POSDD44M00000/AA
|
Interstate Connecting Components | D-Sub Connector 44 Position W/O Pin Contacts | 7 |
|
$26.8077 / $40.2924 | Buy Now |
DISTI #
DD44M00000/AA
|
PEI Genesis | DSUB 44M CRIMP LC ZINC | 0 |
|
Buy Now | |
|
Powell Electronics | D-Sub Connector Min Qty: 1 | 14 |
|
$54.1800 / $159.4000 | Buy Now |
DISTI #
DD44M00000/AA
|
FDH Electronics | Connector Min Qty: 1 | 28 |
|
$23.5460 / $31.2530 | Buy Now RFQ |
Part Details for DD44M00000/AA
DD44M00000/AA CAD Models
DD44M00000/AA Part Data Attributes
|
DD44M00000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44M00000/AA
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |