Part Details for DD44F32S00X by Amphenol Positronic
Overview of DD44F32S00X by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44F32S00X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D SUBMINIATURE CONNECTOR, 44 CONTACT(S), FEMALE, SOLDER TERMINAL | 6 |
|
$32.5000 | Buy Now |
Part Details for DD44F32S00X
DD44F32S00X CAD Models
DD44F32S00X Part Data Attributes
|
DD44F32S00X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44F32S00X
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD44F32S00X
This table gives cross-reference parts and alternative options found for DD44F32S00X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44F32S00X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICD44S13E4GX14LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD44F32S00X vs ICD44S13E4GX14LF |
ODD44F4R7000/AA-15 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD44F32S00X vs ODD44F4R7000/AA-15 |
94122-0BC144 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | DD44F32S00X vs 94122-0BC144 |
ICD44S13E6PX09LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD44F32S00X vs ICD44S13E6PX09LF |
ICD44S13E4UX00LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD44F32S00X vs ICD44S13E4UX00LF |
2-748482-0 | CONNECTOR, 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DD44F32S00X vs 2-748482-0 |
DD44S4R700X-14 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD44F32S00X vs DD44S4R700X-14 |
94122-3BE144 | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal | Amphenol FCi | DD44F32S00X vs 94122-3BE144 |
ICD44S13E4GL09LF | D Subminiature Connector, 44 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD44F32S00X vs ICD44S13E4GL09LF |
PCDD44F98B300X-15 | D Subminiature Connector, 44 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | DD44F32S00X vs PCDD44F98B300X-15 |