Part Details for DD3X062J0L by Panasonic Electronic Components
Overview of DD3X062J0L by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD3X062J0L
DD3X062J0L CAD Models
DD3X062J0L Part Data Attributes
|
DD3X062J0L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DD3X062J0L
Panasonic Electronic Components
Zener Diode, 6.2V V(Z), 4.84%, 0.2W, Silicon, Unidirectional, HALOGEN FREE, MINI3-G3-B, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | HALOGEN FREE, MINI3-G3-B, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | MINI3-G3-B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.84% | |
Working Test Current | 5 mA |
Alternate Parts for DD3X062J0L
This table gives cross-reference parts and alternative options found for DD3X062J0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD3X062J0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD6.2Z | Zener Diode, 6.2V V(Z), 4.84%, 0.2W, Silicon, Unidirectional | NEC Electronics Group | DD3X062J0L vs RD6.2Z |
RD6.2Z-T1B | Zener Diode, 6.2V V(Z), 4.84%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | DD3X062J0L vs RD6.2Z-T1B |