Part Details for DD380N16AHPSA1 by Infineon Technologies AG
Overview of DD380N16AHPSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD380N16AHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8428
|
Newark | Diode Module, Dual, 1.6Kv, 380A, Screw, Repetitive Reverse Voltage Vrrm Max:1.6Kv, Forward Current If(Av):380A, Forward Voltage Vf Max:1.4V, Diode Module Configuration:Dual Series, Product Range:-, Svhc:No Svhc (27-Jun-2 Rohs Compliant: Yes |Infineon DD380N16AHPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.1800 | Buy Now |
DISTI #
448-DD380N16AHPSA1-ND
|
DigiKey | DIODE MODULE GP 1.6KV 380A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
$169.1889 / $187.6900 | Buy Now |
DISTI #
DD380N16AHPSA1
|
Avnet Americas | Rectifier Diode Module (non Schottky) 1600V 380A 3-Pin PB50SB-1 Tray - Trays (Alt: DD380N16AHPSA1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$202.8485 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Tray | 0Tray |
|
$163.5900 | Buy Now |
DISTI #
DD380N16AHPSA1
|
Avnet Americas | Rectifier Diode Module (non Schottky) 1600V 380A 3-Pin PB50SB-1 Tray - Trays (Alt: DD380N16AHPSA1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$202.8485 | Buy Now |
DISTI #
DD380N16AHPSA1
|
TME | Module: diode, double series, 1.6kV, If: 380A, Ufmax: 1.4V, screw Min Qty: 1 | 0 |
|
$249.2700 / $282.5800 | RFQ |
DISTI #
SP000782322
|
EBV Elektronik | Rectifier Diode Module (non Schottky) 1600V 380A 3-Pin PB50SB-1 Tray (Alt: SP000782322) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2725723
|
element14 Asia-Pacific | DIODE MODULE, DUAL, 1.6KV, 380A, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$178.7732 / $198.3183 | Buy Now |
DISTI #
2725723
|
Farnell | DIODE MODULE, DUAL, 1.6KV, 380A, SCREW RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$170.5005 / $188.0806 | Buy Now |
Part Details for DD380N16AHPSA1
DD380N16AHPSA1 CAD Models
DD380N16AHPSA1 Part Data Attributes:
|
DD380N16AHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD380N16AHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 380A, 1600V V(RRM), Silicon, MODULE-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Non-rep Pk Forward Current-Max | 11500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 380 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD380N16AHPSA1
This table gives cross-reference parts and alternative options found for DD380N16AHPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD380N16AHPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD380N16AHOSA1 | Rectifier Diode, 1 Phase, 2 Element, 380A, 1600V V(RRM), Silicon, MODULE-7 | Infineon Technologies AG | DD380N16AHPSA1 vs DD380N16AHOSA1 |
DD380N16A | Rectifier Diode, 1 Phase, 2 Element, 380A, 1600V V(RRM), Silicon, MODULE-7 | Infineon Technologies AG | DD380N16AHPSA1 vs DD380N16A |