Part Details for DD300KB80 by Sanrex Corporation
Overview of DD300KB80 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DD300KB80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DD300KB80-ND
|
DigiKey | DIODE MODULE GP 800V 300A Min Qty: 6 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$106.8220 / $125.4733 | Buy Now |
DISTI #
197-DD300KB80
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 800V 300A RoHS: Compliant | 0 |
|
$108.5000 / $125.4600 | Order Now |
|
NAC | DIODE DOUBLER MODULE 300A/800V RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
$122.5400 / $131.9700 | Buy Now |
Part Details for DD300KB80
DD300KB80 CAD Models
DD300KB80 Part Data Attributes:
|
DD300KB80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DD300KB80
Sanrex Corporation
Rectifier Diode, 300A, 800V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 6000 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 300 A | |
Rep Pk Reverse Voltage-Max | 800 V |