Part Details for DD300KB120 by Sanrex Corporation
Overview of DD300KB120 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DD300KB120
DD300KB120 CAD Models
DD300KB120 Part Data Attributes:
|
DD300KB120
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DD300KB120
Sanrex Corporation
Rectifier Diode, 300A, 1200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Non-rep Pk Forward Current-Max | 6000 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 300 A | |
Rep Pk Reverse Voltage-Max | 1200 V |