Part Details for DD26S4R7N00/AA-15 by Amphenol Positronic
Overview of DD26S4R7N00/AA-15 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26S4R7N00/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6703
|
Newark | Dd26S4R7N00/Aa-15 |Positronic DD26S4R7N00/AA-15 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.2200 / $238.2000 | Buy Now |
DISTI #
276-DD26S4R7N00AA15
|
Mouser Electronics | D-Sub High Density Connectors DSUB 26F PCB RA R7 G50 ZINC RoHS: Compliant | 12 |
|
$128.9600 / $151.1900 | Buy Now |
DISTI #
POSDD26S4R7N00/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
67457751
|
Verical | Military Quality Fixed and RemovableContacts High Density D-SubminiatureConnector Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$179.6787 / $186.3962 | Buy Now |
DISTI #
POSDD26S4R7N00/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD26S4R7N00/AA-15
|
PEI Genesis | DSUB 26F PCB RA R7 G50 ZINC Min Qty: 1 | 10 |
|
$146.8600 / $152.4000 | Buy Now |
Part Details for DD26S4R7N00/AA-15
DD26S4R7N00/AA-15 CAD Models
DD26S4R7N00/AA-15 Part Data Attributes
|
DD26S4R7N00/AA-15
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26S4R7N00/AA-15
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.532 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD26S4R7N00/AA-15
This table gives cross-reference parts and alternative options found for DD26S4R7N00/AA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26S4R7N00/AA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K66X-A26S-NVJ15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DD26S4R7N00/AA-15 vs K66X-A26S-NVJ15 |
2-748481-2 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DD26S4R7N00/AA-15 vs 2-748481-2 |
94122-00E126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | DD26S4R7N00/AA-15 vs 94122-00E126 |
L777HRA26SVFM | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26S4R7N00/AA-15 vs L777HRA26SVFM |
K66X-A26S-NT | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | DD26S4R7N00/AA-15 vs K66X-A26S-NT |
216282-1 | CONNECTOR, 26 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DD26S4R7N00/AA-15 vs 216282-1 |
ICD26S13E4GA09LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DD26S4R7N00/AA-15 vs ICD26S13E4GA09LF |
750820-2 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DD26S4R7N00/AA-15 vs 750820-2 |
ICD26S13E4PV00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DD26S4R7N00/AA-15 vs ICD26S13E4PV00LF |
4110-26 | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal | Regal Electronics | DD26S4R7N00/AA-15 vs 4110-26 |