Part Details for DD26S4R7000/AA by Amphenol Positronic
Overview of DD26S4R7000/AA by Amphenol Positronic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26S4R7000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6712
|
Newark | Hd-D Sub Conn, R/A Rcpt, Da, 26Pos, Th, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Dd Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Positronic DD26S4R7000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$86.0300 | Buy Now |
DISTI #
30AK8364
|
Newark | Hd D Sub Conn, R/A Rcpt, 26Pos, Solder Rohs Compliant: Yes |Positronic DD26S4R7000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.6100 / $164.0000 | Buy Now |
DISTI #
3937-DD26S4R7000/AA-ND
|
DigiKey | D-SUB Container: Retail Package MARKETPLACE PRODUCT |
188 In Stock |
|
Buy Now | |
DISTI #
4306-DD26S4R7000/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Box |
48 In Stock |
|
$53.8750 / $79.3100 | Buy Now |
DISTI #
276-DD26S4R7000/AA
|
Mouser Electronics | D-Sub High Density Connectors D-SUB RoHS: Compliant | 36 |
|
$53.8700 / $79.3100 | Buy Now |
DISTI #
POSDD26S4R7000/AA
|
Heilind Electronics | D-Sub Connector 26 Position Socket (Female) | Americas - 12 in Stock |
|
$52.1385 / $64.5105 | Buy Now |
DISTI #
DD26S4R7000/AA
|
TTI | D-Sub High Density Connectors D-SUB Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$137.8500 | Buy Now |
DISTI #
POSDD26S4R7000/AA
|
Interstate Connecting Components | D-Sub Connector 26 Position Socket (Female) | 37 |
|
$52.1385 / $64.5105 | Buy Now |
|
Powell Electronics | High Density D-Sub, 26 contacts Min Qty: 1 | 188 |
|
$64.6400 / $73.2500 | Buy Now |
Part Details for DD26S4R7000/AA
DD26S4R7000/AA CAD Models
DD26S4R7000/AA Part Data Attributes
|
DD26S4R7000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26S4R7000/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR |