There are no models available for this part yet.
Overview of DD26S10WV50/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD26S10WV50/AA by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-DD26S10WV50/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$80.4546 / $209.8200 | Buy Now | |
DISTI #
276-DD26S10WV50/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 26F CRIMP GF ZINC RoHS: Compliant | 0 |
|
$62.3800 / $77.4000 | Order Now | |
DISTI #
POSDD26S10WV50/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
34314009
|
Verical | Military Quality Fixed and RemovableContacts High Density D-SubminiatureConnector Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$48.8247 / $55.6693 | Buy Now | |
DISTI #
POSDD26S10WV50/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |