There are no models available for this part yet.
Overview of DD26S10JV5X by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD26S10JV5X by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-DD26S10JV5X-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$83.7273 / $218.3300 | Buy Now | |
DISTI #
276-DD26S10JV5X
|
Mouser Electronics | D-Sub High Density Connectors DSUB 26F CRIMP GF TIN | 0 |
|
$62.8200 / $77.9500 | Order Now | |
DISTI #
POSDD26S10JV5X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
32548235
|
Verical | Military Quality Fixed and RemovableContacts High Density D-SubminiatureConnector Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$46.1407 / $56.0595 | Buy Now | |
DISTI #
POSDD26S10JV5X
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
DD26S10JV5X
|
PEI Genesis | DSUB 26F CRIMP GF TIN | 0 |
|
Buy Now |