Part Details for DD26M3S60T2X/AA by Amphenol Positronic
Overview of DD26M3S60T2X/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD26M3S60T2X/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DD26M3S60T2X/AA-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$43.4909 / $113.4500 | Buy Now |
DISTI #
276-DD26M3S60T2X/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 26M PCB STR Z GF TIN RoHS: Compliant | 0 |
|
$30.1900 / $40.7600 | Order Now |
DISTI #
POSDD26M3S60T2X/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD26M3S60T2X/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD26M3S60T2X/AA
DD26M3S60T2X/AA CAD Models
DD26M3S60T2X/AA Part Data Attributes
|
DD26M3S60T2X/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD26M3S60T2X/AA
Amphenol Positronic
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.541 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD26M3S60T2X/AA
This table gives cross-reference parts and alternative options found for DD26M3S60T2X/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD26M3S60T2X/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K66X-A26P-NVJ15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M3S60T2X/AA vs K66X-A26P-NVJ15 |
L777HDAG26POL2RM5 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD26M3S60T2X/AA vs L777HDAG26POL2RM5 |
17EBH-026PAA-100 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DD26M3S60T2X/AA vs 17EBH-026PAA-100 |
KF66X-A26P-OT15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M3S60T2X/AA vs KF66X-A26P-OT15 |
DD26M4R700Z/AA-15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD26M3S60T2X/AA vs DD26M4R700Z/AA-15 |
PCDD26M98B300Z-15 | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD26M3S60T2X/AA vs PCDD26M98B300Z-15 |
302-032-104 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | I/O Interconnect | DD26M3S60T2X/AA vs 302-032-104 |
ODD26M4R7000-15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD26M3S60T2X/AA vs ODD26M4R7000-15 |
KF66X-A26P-NV30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD26M3S60T2X/AA vs KF66X-A26P-NV30 |
6-749769-7 | 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DD26M3S60T2X/AA vs 6-749769-7 |