There are no models available for this part yet.
Overview of DD261N22K by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DD261N22K by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-DD261N22K
|
Mouser Electronics | Diode Modules 2200V 410A RoHS: Compliant | 17 |
|
$164.9400 / $182.9200 | Buy Now | |
DISTI #
DD261N22K
|
TME | Module: diode, double series, 2.2kV, If: 261A, BG-PB50-1, screw Min Qty: 1 | 0 |
|
$153.9100 / $219.2300 | RFQ |
CAD Models for DD261N22K by Infineon Technologies AG
Part Data Attributes for DD261N22K by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
MODULE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
MEDIUM POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.42 V
|
JESD-30 Code
|
R-PUFM-X3
|
Non-rep Pk Forward Current-Max
|
8300 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
260 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reference Standard
|
IEC-61140; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
2200 V
|
Reverse Current-Max
|
40000 µA
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DD261N22K
This table gives cross-reference parts and alternative options found for DD261N22K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD261N22K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD261N22K-A | Rectifier Diode, 1 Phase, 2 Element, 260A, 2200V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD261N22K vs DD261N22K-A |
Related Parts for DD261N22K
-
DD261N20KRectifier Diodes
-
DDZX9690TS-7Zener Diodes
-
TAJC106M025RNJFixed Capacitors
-
FDB33N25TMPower Field-Effect Transistors
-
F280041CPMSMicrocontrollers
-
TNPW06032K20FHTAFixed Resistors
-
LMZ12003TZX-ADJ/NOPBSwitching Regulator or Controllers
-
FDA24N50FSmall Signal Field-Effect Transistors
-
DDA144EU-7Small Signal Bipolar Transistors