Part Details for DD260N16KHPSA1 by Infineon Technologies AG
Overview of DD260N16KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for DD260N16KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0179
|
Newark | Diode Module, Dual, 1.6Kv, 260A, Repetitive Reverse Voltage Vrrm Max:1.6Kv, Forward Current If(Av):260A, Forward Voltage Vf Max:1.32V, Diode Module Configuration:Dual Series, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Infineon DD260N16KHPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$214.6400 | Buy Now |
DISTI #
448-DD260N16KHPSA1-ND
|
DigiKey | DIODE MODULE GP 1.6KV 260A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1 In Stock |
|
$152.4600 / $169.1400 | Buy Now |
DISTI #
DD260N16KHPSA1
|
Avnet Americas | Diode Module Rectifier Dual Series 260A 3-Pin BG-PB50-1 Tray - Trays (Alt: DD260N16KHPSA1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$182.7915 | Buy Now |
|
Future Electronics | 1600 V 260A 1 Pair Series Connection Standard Chassis Mount Module Diode Array RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$149.4800 / $154.7500 | Buy Now |
DISTI #
69709733
|
Verical | Rectifier Diode 1.6KV 260A 3-Pin PB50-1 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$201.2500 | Buy Now |
|
Ameya Holding Limited | DIODE MODULE GP 1600V 260A | 16 |
|
RFQ | |
DISTI #
C1S322000573860
|
Chip1Stop | Diode 1.6KV 260A 3-Pin PB50-1 Tray RoHS: Compliant pbFree: Yes Container: Tray | 3 |
|
$161.0000 | Buy Now |
DISTI #
SP000102036
|
EBV Elektronik | Diode Module Rectifier Dual Series 260A 3-Pin BG-PB50-1 Tray (Alt: SP000102036) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DD260N16KHPSA1
DD260N16KHPSA1 CAD Models
DD260N16KHPSA1 Part Data Attributes
|
DD260N16KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD260N16KHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | MEDIUM POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.32 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 8300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 260 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61140; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 30000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD260N16KHPSA1
This table gives cross-reference parts and alternative options found for DD260N16KHPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD260N16KHPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD260N14K | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD260N16KHPSA1 vs DD260N14K |
DD260N16K | Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, MODULE-3 | Eupec Gmbh & Co Kg | DD260N16KHPSA1 vs DD260N16K |
DD260N14KHPSA1 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD260N16KHPSA1 vs DD260N14KHPSA1 |
ND411626 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | DD260N16KHPSA1 vs ND411626 |
CD611416 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | DD260N16KHPSA1 vs CD611416 |
DD260N14KHOSA1 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD260N16KHPSA1 vs DD260N14KHOSA1 |