DD24W7S300A00LF
Description: D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT

Overview of DD24W7S300A00LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for DD24W7S300A00LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # 73458572
RS DD24W7S300A00LF-DSUB POWER STB 24W7 SOCK | Amphenol FCI (Amphenol CS) DD24W7S300A00LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 200 $11.4400
$11.4400 RFQ
DISTI # BRGDD24W7S300A00LF
Heilind Electronics DD24W7S300A00LF-DSUB POWER STB Americas - 0 in Stock
Buy Now
DISTI # BRGDD24W7S300A00LF
Interstate Connecting Components DD24W7S300A00LF-DSUB POWER STB 0
Buy Now

CAD Models for DD24W7S300A00LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD24W7S300A00LF by Amphenol FCi

DD24W7S300A00LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body/Shell Style
SOCKET
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
YES
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Finish
COPPER TIN
Shell Material
STEEL
Shell Size
5/D
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. DD24W7S300A00LF
    Amphenol FCi
    D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD24W7S300A00LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD24W7S300A00LF by Amphenol FCi

  • Please alert me when DD24W7S300A00LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DD24W7S300A00LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD24W7S300A00LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DD24W7S300A00LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD24W7S300A00LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD24W7S300A00LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: