Part Details for DD240KB80 by Sanrex Corporation
Overview of DD240KB80 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DD240KB80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DD240KB80-ND
|
DigiKey | DIODE MODULE GP 800V 240A Min Qty: 10 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$70.1640 | Buy Now |
DISTI #
197-DD240KB80
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 800V 240A RoHS: Compliant | 0 |
|
$62.8900 / $77.4200 | Order Now |
|
NAC | DIODE DOUBLER MODULE 240A/800V RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$68.1600 / $73.4000 | Buy Now |
Part Details for DD240KB80
DD240KB80 CAD Models
DD240KB80 Part Data Attributes
|
DD240KB80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DD240KB80
Sanrex Corporation
Rectifier Diode, 240A, 800V V(RRM),
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 5000 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 240 A | |
Rep Pk Reverse Voltage-Max | 800 V |