Part Details for DD22.9111.1111 (ALTERNATE: DD22.9111.1111) by Schurter Electronic Components
Overview of DD22.9111.1111 (ALTERNATE: DD22.9111.1111) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD22.9111.1111 (ALTERNATE: DD22.9111.1111)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70598749
|
RS | Power Entry Modules, AC, Standard Filter 10A 250VAC NO Drawer | Schurter DD22.9111.1111 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1400 / $42.3800 | RFQ |