Part Details for DD22.1111.1111 by Schurter Electronic Components
Overview of DD22.1111.1111 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DD22.1111.1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7046
|
Newark | Dd22 Connector Filter C14 1A Std/Carton Box |Schurter DD22.1111.1111 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9500 / $39.5400 | Buy Now |
DISTI #
486-1311-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
29 In Stock |
|
$27.0038 / $27.0100 | Buy Now |
DISTI #
DD22.1111.1111
|
Avnet Americas | DD22 POWER ENTRY MODULE W. FILTER 1A - Boxed Product (Development Kits) (Alt: DD22.1111.1111) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$26.3557 / $30.9056 | Buy Now |
DISTI #
693-DD22.1111.1111
|
Mouser Electronics | AC Power Entry Modules Standard Filter 10A 250VAC NO Drawer RoHS: Compliant | 0 |
|
$27.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$26.3500 | Buy Now |
|
Onlinecomponents.com | DD22 POWER ENTRY MODULE W. FILTER 1A RoHS: Compliant | 0 |
|
$26.8200 / $56.1700 | Buy Now |
DISTI #
DD22.1111.1111
|
Avnet Abacus | DD22 POWER ENTRY MODULE W. FILTER 1A (Alt: DD22.1111.1111) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DD22 POWER ENTRY MODULE W. FILTER 1A RoHS: Compliant | 0 |
|
$26.8200 / $56.1700 | Buy Now |
Part Details for DD22.1111.1111
DD22.1111.1111 CAD Models
DD22.1111.1111 Part Data Attributes
|
DD22.1111.1111
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DD22.1111.1111
Schurter Electronic Components
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 498; CSA C22.2; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for DD22.1111.1111
This table gives cross-reference parts and alternative options found for DD22.1111.1111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD22.1111.1111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZM27/B0130/65D | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | DD22.1111.1111 vs BZM27/B0130/65D |
BZM27/B0110/55C | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | DD22.1111.1111 vs BZM27/B0110/55C |
BZM27/B0130/60C.D | Mains Power Connector, 1A, 250VAC, Male, ROHS COMPLIANT | Bulgin | DD22.1111.1111 vs BZM27/B0130/60C.D |
BZM27/B0111/A8C | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | DD22.1111.1111 vs BZM27/B0111/A8C |
BZM27/B0110/A8D | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | DD22.1111.1111 vs BZM27/B0110/A8D |
BZM27/B0121/A3C | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | DD22.1111.1111 vs BZM27/B0121/A3C |
BZM27/B0121/58D | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | DD22.1111.1111 vs BZM27/B0121/58D |
BZM27/B0120/A3D | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | DD22.1111.1111 vs BZM27/B0120/A3D |
BZM27/B0110/A1C | Mains Power Connector, 1A, 250VAC, Male, Solder Terminal | Bulgin | DD22.1111.1111 vs BZM27/B0110/A1C |
BZM27/B0131/A6C.D | Mains Power Connector, 1A, 250VAC, Male, ROHS COMPLIANT | Bulgin | DD22.1111.1111 vs BZM27/B0131/A6C.D |