Part Details for DD21.0111.1111 by Schurter Electronic Components
Overview of DD21.0111.1111 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DD21.0111.1111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7040
|
Newark | C14 Inlet, 250Vac, 10A, Quick Connect, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter DD21.0111.1111 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4300 / $16.0000 | Buy Now |
DISTI #
486-1305-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
757 In Stock |
|
$11.1738 / $12.3700 | Buy Now |
DISTI #
DD21.0111.1111
|
Avnet Americas | DD21 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: DD21.0111.1111) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$10.9056 / $12.7883 | Buy Now |
DISTI #
693-DD21.0111.1111
|
Mouser Electronics | AC Power Entry Modules No illumination 10A 250VAC NO Drawer RoHS: Compliant | 514 |
|
$11.1700 / $12.3700 | Buy Now |
DISTI #
70080604
|
RS | Power Entry Modules, AC, No illumination 10A 250VAC NO Drawer | Schurter DD21.0111.1111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 29 |
|
$11.4000 / $13.4100 | Buy Now |
|
Future Electronics | PWR ENT MOD RCPT IEC320-C14 PNL RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$10.9600 | Buy Now |
|
Onlinecomponents.com | DD21 POWER ENTRY MODUL 10A RoHS: Compliant |
80 In Stock |
|
$11.2700 / $14.7600 | Buy Now |
DISTI #
60844024
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse RA 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2152 | Americas - 80 |
|
$15.4747 / $19.0206 | Buy Now |
DISTI #
DD21.0111.1111
|
TME | Connector: AC supply, socket, male, 10A, IEC 60320, C14 (E), THT Min Qty: 1 | 0 |
|
$9.2000 / $13.1400 | RFQ |
DISTI #
DD21.0111.1111
|
Avnet Abacus | DD21 POWER ENTRY MODUL 10A (Alt: DD21.0111.1111) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DD21.0111.1111
DD21.0111.1111 CAD Models
DD21.0111.1111 Part Data Attributes
|
DD21.0111.1111
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DD21.0111.1111
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1 UL, VDE | |
Body Breadth | 1.27 inch | |
Body Depth | 1.5 inch | |
Body Length | 2.56 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |