Part Details for DD200GB80 by Sanrex Corporation
Results Overview of DD200GB80 by Sanrex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD200GB80 Information
DD200GB80 by Sanrex Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DD200GB80
DD200GB80 CAD Models
DD200GB80 Part Data Attributes
|
DD200GB80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DD200GB80
Sanrex Corporation
Rectifier Diode, 200A, 800V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 5000 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 200 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |