Part Details for DD200 by Eaton Bussmann
Overview of DD200 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70425834
|
RS | 200A, B2, British Standard Fuse, gG, 415 V ac | Bussmann by Eaton DD200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$13.0400 / $16.2900 | Buy Now |
DISTI #
000000000002491871
|
Sager | Specialty Fuses 200AMP 415V AC INDUS | 0 |
|
Buy Now |