Part Details for DD171N14KHPSA1 by Infineon Technologies AG
Overview of DD171N14KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD171N14KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DD171N - Rectifier Diode Modules ' pbFree: No Status: Obsolete Min Qty: 1 | 3 |
|
$129.2500 / $152.0600 | Buy Now |
Part Details for DD171N14KHPSA1
DD171N14KHPSA1 CAD Models
DD171N14KHPSA1 Part Data Attributes
|
DD171N14KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD171N14KHPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD171N14KHPSA1
This table gives cross-reference parts and alternative options found for DD171N14KHPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD171N14KHPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD171N14K-A | Rectifier Diode, 1 Phase, 2 Element, 171A, 1400V V(RRM), Silicon, MODULE-3 | Eupec Gmbh & Co Kg | DD171N14KHPSA1 vs DD171N14K-A |