Part Details for DD15M10000/AA by Amphenol Positronic
Overview of DD15M10000/AA by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M10000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5640
|
Newark | Dd15M10000/Aa Rohs Compliant: Yes |Positronic DD15M10000/AA RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $30.2400 | Buy Now |
DISTI #
3937-DD15M10000/AA-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$25.7091 / $67.0200 | Buy Now |
DISTI #
2403-DD15M10000/AA-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-DD15M10000/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 15M CRIMP GF ZINC RoHS: Compliant | 0 |
|
$20.7600 / $23.4900 | Order Now |
DISTI #
POSDD15M10000/AA
|
Heilind Electronics | DSUB 15M CRIMP GF ZINC | Americas - 0 in Stock |
|
$17.2208 / $43.8590 | Buy Now |
DISTI #
POSDD15M10000/AA
|
Interstate Connecting Components | DSUB 15M CRIMP GF ZINC | 0 |
|
$17.2208 / $43.8590 | Buy Now |
DISTI #
DD15M10000/AA
|
PEI Genesis | DSUB 15M CRIMP GF ZINC Min Qty: 1 | 22 |
|
$23.1600 / $23.2400 | Buy Now |
Part Details for DD15M10000/AA
DD15M10000/AA CAD Models
DD15M10000/AA Part Data Attributes
|
DD15M10000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD15M10000/AA
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308, SAE AS39029 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.15 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |