Part Details for DD15M00GEX by Amphenol Positronic
Overview of DD15M00GEX by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M00GEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DD15M00GEX-600081-ND
|
DigiKey | CONN D-SUB HD HOUSING PLUG 15POS Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-DD15M00GEX
|
Mouser Electronics | D-Sub High Density Connectors DSUB 15M CRIMP LC TIN RoHS: Compliant | 0 |
|
$61.2500 / $76.0000 | Order Now |
DISTI #
POSDD15M00GEX
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
32551080
|
Verical | DD15M00GEX Min Qty: 1 Package Multiple: 1 | Americas - 196 |
|
$62.3254 / $77.3329 | Buy Now |
DISTI #
POSDD15M00GEX
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD15M00GEX
|
PEI Genesis | DSUB 15M CRIMP LC TIN Min Qty: 1 | 16 |
|
$42.9000 / $44.5200 | Buy Now |
Part Details for DD15M00GEX
DD15M00GEX CAD Models
DD15M00GEX Part Data Attributes
|
DD15M00GEX
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD15M00GEX
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-DTL-24308, SAE AS39029 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 1000 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA;MIL;UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.15 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |