Part Details for DD12HWB by Kingbright
Overview of DD12HWB by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD12HWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-DD12HWB-ND
|
DigiKey | LED CBI 56X5MM 12-SEG RED VERT Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000997815
|
Sager | LED Bars & Arrays RED DIFFUSED 12 SEGMENT | 0 |
|
Buy Now |
Part Details for DD12HWB
DD12HWB CAD Models
DD12HWB Part Data Attributes
|
DD12HWB
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DD12HWB
Kingbright
Single Color LED Array, Bright Red, Diffused White, 4mm, ROHS COMPLIANT PACKAGE-21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-21 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BRIGHT RED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 1.4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 12 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for DD12HWB
This table gives cross-reference parts and alternative options found for DD12HWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD12HWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC20/20SRWA | Single Color LED Array, Super Bright Red, Diffused White, 5.08mm, | Kingbright | DD12HWB vs DC20/20SRWA |
DC-7G3HWA | DUAL COLOR LED ARRAY, BRIGHT RED/GREEN, 5.08 mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DD12HWB vs DC-7G3HWA |
DC-20/20SRWA | SINGLE COLOR LED ARRAY, SUPER BRIGHT RED, 5.08 mm, ROHS COMPLIANT PACKAGE-40 | Kingbright | DD12HWB vs DC-20/20SRWA |
DD-12GWB | Single Color LED Array, Green, Diffused White, 4mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DD12HWB vs DD-12GWB |
DD-12HWB | Single Color LED Array, Bright Red, Diffused White, 4mm, ROHS COMPLIANT PACKAGE-20 | Kingbright | DD12HWB vs DD-12HWB |