Part Details for DD121073-153 by ITT Interconnect Solutions
Results Overview of DD121073-153 by ITT Interconnect Solutions
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DD121073-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C7295
|
Newark | D Sub Backshell, 180Deg, Size Dd, Product Range:-, D Sub Shell Size:Dd, Cable Exit Angle:180°, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 332 |
|
$16.1000 / $18.5700 | Buy Now |
DISTI #
61H3488
|
Newark | D Sub Backshell, Size Dd, Thermoplastic, Product Range:-, D Sub Shell Size:Dd, Cable Exit Angle:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$26.4200 / $27.9900 | Buy Now |
DISTI #
DD121073-153-ND
|
DigiKey | DSUB DD B/S MET PLA STR Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
23C7295
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 50 Straight Cable Exit Thermoplastic Nickel O... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk |
332 Partner Stock |
|
$18.5300 / $20.3200 | Buy Now |
DISTI #
61H3488
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 50 Straight Cable Exit Thermoplastic Nickel O... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk |
4 Partner Stock |
|
$22.8700 / $23.9600 | Buy Now |
DISTI #
DD121073153
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 50 Straight Cable Exit Thermoplastic Nickel O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3289 / $16.2945 | Buy Now |
DISTI #
121073-0153
|
Avnet Americas | Connector Accessories EMI Shielded End Bell Shell Size 50 Straight Cable Exit Thermoplastic Nickel O... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3632 / $15.3289 | Buy Now |
DISTI #
965-DD121073153
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB DD B/S MET PLA STR RoHS: Compliant | 180 |
|
$16.6900 / $22.5400 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
DISTI #
ITTDD121073-153
|
Heilind Electronics | D-SUB BACKSHELL PLAS TIC | Americas - 28 in Stock |
|
$12.2815 / $15.4510 | Buy Now |
Part Details for DD121073-153
DD121073-153 CAD Models
DD121073-153 Part Data Attributes
|
DD121073-153
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DD121073-153
ITT Interconnect Solutions
DSUB DD B/S MET PLA STR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Associated Backshell Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYETHYLENE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Shell Sizes | DD |