Part Details for DD1200S33K2CB3S2NDSA1 by Infineon Technologies AG
Overview of DD1200S33K2CB3S2NDSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DD1200S33K2CB3S2NDSA1
DD1200S33K2CB3S2NDSA1 CAD Models
DD1200S33K2CB3S2NDSA1 Part Data Attributes:
|
DD1200S33K2CB3S2NDSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD1200S33K2CB3S2NDSA1
Infineon Technologies AG
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1200 A | |
Power Dissipation-Max | 2400000 W | |
Rep Pk Reverse Voltage-Max | 3300 V |