Part Details for DD1200S33K2C by Infineon Technologies AG
Results Overview of DD1200S33K2C by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD1200S33K2C Information
DD1200S33K2C by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DD1200S33K2C
DD1200S33K2C CAD Models
DD1200S33K2C Part Data Attributes
|
DD1200S33K2C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD1200S33K2C
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 1200A, 3300V V(RRM), Silicon, MODULE-4
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1200 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3300 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD1200S33K2C
This table gives cross-reference parts and alternative options found for DD1200S33K2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD1200S33K2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DD1200S33K2CNOSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 1200A, 3300V V(RRM), Silicon, MODULE-4 | DD1200S33K2C vs DD1200S33K2CNOSA1 |
DD1200S33K2C Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2013-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends using a gate driver with a minimum output current of 2A and a voltage rating that matches the IGBT's gate-emitter voltage. The driver should also have a suitable propagation delay and rise/fall time to ensure proper switching.
-
The maximum allowed overcurrent is typically 2-3 times the nominal current rating. To protect the module, use a fast-acting fuse or a current sensing circuit with a shutdown mechanism to prevent damage from overcurrent conditions.
-
Ensure good thermal contact between the module and the heat sink, and use a heat sink with a thermal resistance of ≤ 0.5 K/W. Also, consider using a fan or other forced-air cooling method to improve heat dissipation.
-
Store the module in a dry, cool place, away from direct sunlight and moisture. Handle the module by the edges, avoiding touching the electrical contacts or components. Use an anti-static wrist strap or mat when handling the module to prevent ESD damage.