Part Details for DD1200S33K2 by Infineon Technologies AG
Overview of DD1200S33K2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DD1200S33K2
DD1200S33K2 CAD Models
DD1200S33K2 Part Data Attributes:
|
DD1200S33K2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD1200S33K2
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 1200A, 3300V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 3.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rep Pk Reverse Voltage-Max | 3300 V | |
Reverse Current-Max | 30000 µA | |
Reverse Test Voltage | 3300 V |