Part Details for DD1200 by Diotec Semiconductor AG
Overview of DD1200 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DD1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-DD1200TR-ND
|
DigiKey | DIODE GEN PURP 12KV 20MA AXIAL Min Qty: 25 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4907 In Stock |
|
$0.5160 / $2.5600 | Buy Now |
DISTI #
4878-DD1200CT-ND
|
DigiKey | DIODE GP 12000V 0.02A AXIAL Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2462 / $0.7500 | Buy Now |
DISTI #
637-DD1200
|
Mouser Electronics | Rectifiers HV Diode, D3x12, 12000V, 0.02A, 150C RoHS: Compliant | 4806 |
|
$0.3490 / $1.0800 | Buy Now |
|
Onlinecomponents.com | HV Diode - D3x12 - 12000V - 0.02A - 150ns RoHS: Compliant | 25000 Factory Stock |
|
$0.2311 / $0.2539 | Buy Now |
DISTI #
78440431
|
Verical | Rectifier Diode Switching 12KV 0.02A 150ns 2-Pin T/R Min Qty: 173 Package Multiple: 1 | Americas - 3575 |
|
$0.3629 / $0.4645 | Buy Now |
DISTI #
DD1200-DIO
|
TME | Diode: rectifying, THT, 12kV, 20mA, Ammo Pack, Ifsm: 3A, Ø3x12mm Min Qty: 3 | 3575 |
|
$0.2860 / $0.4290 | Buy Now |
|
Master Electronics | HV Diode - D3x12 - 12000V - 0.02A - 150ns RoHS: Compliant | 25000 Factory Stock |
|
$0.2311 / $0.2539 | Buy Now |
Part Details for DD1200
DD1200 CAD Models
DD1200 Part Data Attributes:
|
DD1200
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DD1200
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.02A, 12000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 40 V | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12000 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |