-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD12.6123.111 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7032
|
Newark | Power Entry Module, Male, 6A, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$31.0300 | Buy Now |
DISTI #
DD12.6123.111-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
35 In Stock |
|
$25.6936 / $37.9300 | Buy Now |
DISTI #
48M7032
|
Avnet Americas | DD12 POWER ENTRY MODULE W. FILTER 6A - Bulk (Alt: 48M7032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 4 Days Container: Bulk |
7 Partner Stock |
|
$33.2800 / $37.3200 | Buy Now |
DISTI #
DD12.6123.111
|
Avnet Americas | DD12 POWER ENTRY MODULE W. FILTER 6A - Boxed Product (Development Kits) (Alt: DD12.6123.111) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 13 Weeks, 5 Days Container: Box | 0 |
|
$25.8176 / $28.8555 | Buy Now |
DISTI #
693-DD12.6123.111
|
Mouser Electronics | AC Power Entry Modules Standard Filter QC 6 A No Drawer RoHS: Compliant | 193 |
|
$25.2200 / $25.9400 | Buy Now |
DISTI #
70598739
|
RS | IEC Appliance Inlet C14 with Filter Fuseholder, No Drawer, DD12 Series | Schurter DD12.6123.111 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box |
0 Box |
|
$24.6000 / $24.8300 | Buy Now |
|
Onlinecomponents.com | DD12 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant |
12 In Stock |
|
$24.2400 / $32.9200 | Buy Now |
DISTI #
DD12.6123.111
|
TME | IEC 60320 connector DD12 PEM WITH FILTER 6A Min Qty: 1 | 0 |
|
$24.4900 / $34.9900 | RFQ |
DISTI #
000000000002452211
|
Sager | AC Power Entry Modules Standard Filter QC 6 A No Drawer Min Qty: 1 | 0 |
|
$24.3000 / $29.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DD12.6123.111
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DD12.6123.111
Schurter Electronic Components
Mains Power Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.24 inch | |
Body Depth | 2.01 inch | |
Body Length | 2.6 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYETHYLENE | |
Mains Connector Rating | 8A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CQC; CSA | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for DD12.6123.111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD12.6123.111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54318153.123 | Schurter Electronic Components | Check for Price | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | DD12.6123.111 vs 54318153.123 |
54238153.121 | Schurter Electronic Components | Check for Price | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | DD12.6123.111 vs 54238153.121 |
54118251.103 | Schurter Electronic Components | Check for Price | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | DD12.6123.111 vs 54118251.103 |
54318151.301 | Schurter Electronic Components | Check for Price | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | DD12.6123.111 vs 54318151.301 |
54318253.101 | Schurter Electronic Components | Check for Price | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | DD12.6123.111 vs 54318253.101 |
54318053.103 | Schurter Electronic Components | Check for Price | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | DD12.6123.111 vs 54318053.103 |
54238253.103 | Schurter Electronic Components | Check for Price | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | DD12.6123.111 vs 54238253.103 |
54328251.153 | Schurter Electronic Components | Check for Price | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | DD12.6123.111 vs 54328251.153 |
54318253.251 | Schurter Electronic Components | Check for Price | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | DD12.6123.111 vs 54318253.251 |
54118151.301 | Schurter Electronic Components | Check for Price | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | DD12.6123.111 vs 54118151.301 |