Part Details for DD110F160 by Sanrex Corporation
Overview of DD110F160 by Sanrex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for DD110F160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | DIODE MODULE 160A (2x160A) 1600V | 0 |
|
$49.1277 / $52.5666 | RFQ |
Part Details for DD110F160
DD110F160 CAD Models
DD110F160 Part Data Attributes
|
DD110F160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DD110F160
Sanrex Corporation
Rectifier Diode, 110A, 1600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
Non-rep Pk Forward Current-Max | 2300 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 110 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO |