Part Details for DD104S4R70T0/AA by Amphenol Positronic
Overview of DD104S4R70T0/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104S4R70T0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6167
|
Newark | Dd104S4R70T0/Aa |Positronic DD104S4R70T0/AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$420.5900 / $552.8500 | Buy Now |
DISTI #
276-DD104S4R70T0/AA
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 104P Solder Tail Right Angle Zinc Shell RoHS Jackscrews RoHS: Compliant | 0 |
|
$286.8400 | Order Now |
DISTI #
POSDD104S4R70T0/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104S4R70T0/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD104S4R70T0/AA
DD104S4R70T0/AA CAD Models
DD104S4R70T0/AA Part Data Attributes
|
DD104S4R70T0/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD104S4R70T0/AA
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.668 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.08 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 6 | |
Terminal Pitch | 2.41 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD104S4R70T0/AA
This table gives cross-reference parts and alternative options found for DD104S4R70T0/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD104S4R70T0/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCDD104F98B300X/AA-15 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R70T0/AA vs PCDD104F98B300X/AA-15 |
87017-001 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Communications Solutions | DD104S4R70T0/AA vs 87017-001 |
PCDD104F98B300S/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R70T0/AA vs PCDD104F98B300S/AA-14 |
204546-1 | 104 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | DD104S4R70T0/AA vs 204546-1 |
SDD104F4000G | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD104S4R70T0/AA vs SDD104F4000G |
ODD104F5R7000-15 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD104S4R70T0/AA vs ODD104F5R7000-15 |
PCDD104S98B300X/AA-14 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104S4R70T0/AA vs PCDD104S98B300X/AA-14 |
204540-1 | 104 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE Connectivity | DD104S4R70T0/AA vs 204540-1 |
ODD104S4R7000-14 | D Subminiature Connector, 104 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DD104S4R70T0/AA vs ODD104S4R7000-14 |
PCDD104S98B3000-15 | D Subminiature Connector, 104 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | DD104S4R70T0/AA vs PCDD104S98B3000-15 |