Part Details for DD104N18KHPSA1 by Infineon Technologies AG
Overview of DD104N18KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DD104N18KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD104N18KHPSA1-ND
|
DigiKey | BRIDGE RECT 1PH 1.8V 104A PB20-1 Min Qty: 15 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$117.7527 | Buy Now |
DISTI #
DD104N18KHPSA1
|
Avnet Americas | Rectifier Diode Module (non Schottky) 1800V 104A 3-Pin PB-20 - Trays (Alt: DD104N18KHPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 10 |
|
$119.1400 / $144.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tray | 0Tray |
|
$106.3800 | Buy Now |
DISTI #
DD104N18KHPSA1
|
Avnet Americas | Rectifier Diode Module (non Schottky) 1800V 104A 3-Pin PB-20 - Trays (Alt: DD104N18KHPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 10 |
|
$119.1400 / $144.6700 | Buy Now |
DISTI #
SP000091391
|
EBV Elektronik | Rectifier Diode Module (non Schottky) 1800V 104A 3-Pin PB-20 (Alt: SP000091391) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DD104N18KHPSA1
DD104N18KHPSA1 CAD Models
DD104N18KHPSA1 Part Data Attributes:
|
DD104N18KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD104N18KHPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2.9 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 104 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Current-Max | 20000 µA | |
Reverse Test Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |