Part Details for DD104N16KHPSA2 by Infineon Technologies AG
Results Overview of DD104N16KHPSA2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD104N16KHPSA2 Information
DD104N16KHPSA2 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DD104N16KHPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-DD104N16KHPSA2-ND
|
DigiKey | DIODE MOD GP 1600V 104A MOD Min Qty: 15 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$103.4253 | Buy Now |
DISTI #
DD104N16KHPSA2
|
Avnet Americas | - Trays (Alt: DD104N16KHPSA2) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$115.0086 | Buy Now |
DISTI #
726-DD104N16KHPSA2
|
Mouser Electronics | Rectifiers THYR / DIODE MODULE DK RoHS: Compliant | 0 |
|
$123.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tray |
0 Tray |
|
$107.4600 / $108.9800 | Buy Now |
DISTI #
SP005923393
|
EBV Elektronik | (Alt: SP005923393) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |