Part Details for DD104N16KHPSA1 by Infineon Technologies AG
Results Overview of DD104N16KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DD104N16KHPSA1 Information
DD104N16KHPSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DD104N16KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7913
|
Newark | Diode Module, 1 Pair Series, 1.6Kv, 104A Rohs Compliant: Yes |Infineon DD104N16KHPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$107.5700 / $125.5200 | Buy Now |
DISTI #
DD104N16KHPSA1-ND
|
DigiKey | DIODE MOD GP 1600V 104A MOD Min Qty: 1 Lead time: 24 Weeks Container: Tray |
9 In Stock |
|
$103.4253 / $120.6900 | Buy Now |
DISTI #
DD104N16KHPSA1
|
Avnet Americas | Diode Module Rectifier Dual Series 104A 3-Pin BG-PB20-1 Tray - Trays (Alt: DD104N16KHPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$99.7017 / $106.3209 | Buy Now |
|
Future Electronics | THYR / DIODE MODULE DK RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 24 Weeks Container: Tray |
0 Tray |
|
$101.3600 | Buy Now |
DISTI #
SP000096658
|
EBV Elektronik | Diode Module Rectifier Dual Series 104A 3Pin BGPB201 Tray (Alt: SP000096658) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 53 |
|
RFQ |
Part Details for DD104N16KHPSA1
DD104N16KHPSA1 CAD Models
DD104N16KHPSA1 Part Data Attributes
|
DD104N16KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD104N16KHPSA1
Infineon Technologies AG
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2.9 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 104 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 20000 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |