There are no models available for this part yet.
Overview of DD104M32000X by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DD104M32000X by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-DD104M32000X-ND
|
DigiKey | CONN D-SUB HD PLUG 104P VERT SLD Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
3937-DD104M32000X-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 104P VERT SLD Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
276-DD104M32000X
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104M PCB STR GF TIN RoHS: Compliant | 0 |
|
$117.1800 / $137.3800 | Order Now | |
DISTI #
POSDD104M32000X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDD104M32000X
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
DD104M32000X
|
PEI Genesis | DSUB 104M PCB STR GF TIN Min Qty: 1 | 10 |
|
$125.9600 / $130.7100 | Buy Now |
CAD Models for DD104M32000X by Amphenol Positronic
Part Data Attributes for DD104M32000X by Amphenol Positronic
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.668 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
2.729 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.095 inch
|
Mating Contact Row Spacing
|
0.082 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .120
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
5
|
Number of Rows Loaded
|
5
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.08 mm
|
Rated Current (Signal)
|
12 A
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
6
|
Terminal Pitch
|
2.41 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
104
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DD104M32000X
This table gives cross-reference parts and alternative options found for DD104M32000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD104M32000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD104M1F000-50-403.4 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M32000X vs DD104M1F000-50-403.4 |
DD104M2000Z | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32000X vs DD104M2000Z |
SDD104M32000G | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32000X vs SDD104M32000G |
DD104M10000-50-403.2 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M32000X vs DD104M10000-50-403.2 |
ODD104M4R700X-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32000X vs ODD104M4R700X-14 |
DD104M3000X | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32000X vs DD104M3000X |
DD104M10000-50-403.0 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M32000X vs DD104M10000-50-403.0 |
ODD104M5R7000-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32000X vs ODD104M5R7000-15 |
DD104M2000X | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32000X vs DD104M2000X |
PCDD104M98B300X-15 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD104M32000X vs PCDD104M98B300X-15 |