Part Details for DD104M1S500X by Amphenol Positronic
Overview of DD104M1S500X by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104M1S500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DD104M1S500X-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 104POS CRIMP Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
276-DD104M1S500X
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104M CRIMP E GF TIN RoHS: Compliant | 0 |
|
$79.8900 / $99.1400 | Order Now |
DISTI #
POSDD104M1S500X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104M1S500X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD104M1S500X
DD104M1S500X CAD Models
DD104M1S500X Part Data Attributes
|
DD104M1S500X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD104M1S500X
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Body Breadth | 0.668 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKNUT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 12 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD104M1S500X
This table gives cross-reference parts and alternative options found for DD104M1S500X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD104M1S500X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD104M4R7000-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M1S500X vs ODD104M4R7000-15 |
ODD104M4R7000/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M1S500X vs ODD104M4R7000/AA-14 |
ODD104M5R700Z/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M1S500X vs ODD104M5R700Z/AA-15 |
ODD104M3S60T0/AA | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M1S500X vs ODD104M3S60T0/AA |
ODD104M5R7000-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M1S500X vs ODD104M5R7000-14 |
DD104M1000C-50-403.0 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M1S500X vs DD104M1000C-50-403.0 |
ODD104M3200T0-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M1S500X vs ODD104M3200T0-15 |
204523-5 | 104 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | DD104M1S500X vs 204523-5 |
PCDD104M98S0V3X | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD104M1S500X vs PCDD104M98S0V3X |
ODD104M4R700S-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M1S500X vs ODD104M4R700S-15 |