Part Details for DD104M0S0TX by Amphenol Positronic
Overview of DD104M0S0TX by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104M0S0TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-DD104M0S0TX-600081-ND
|
DigiKey | D-SUB CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$80.1091 / $208.9300 | Buy Now |
DISTI #
276-DD104M0S0TX
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104M CRIMP LC V TIN RoHS: Not Compliant | 0 |
|
$40.2800 / $49.9800 | Order Now |
DISTI #
POSDD104M0S0TX
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104M0S0TX
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD104M0S0TX
|
PEI Genesis | DSUB 104M CRIMP LC V TIN Min Qty: 1 | 80 |
|
$26.8200 / $28.8500 | Buy Now |